Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS7A2533DRVR
IC REG LINEAR 3.3V 300MA 6-WSON
Texas Instruments
8,098
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.35705
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.21V @ 300mA
300mA
4.5 µA
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS7A2633DRVR
IC REG LINEAR 3.3V 500MA 6-WSON
Texas Instruments
3,429
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.42988
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.33V @ 500mA
500mA
4.5 µA
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS7A2518DRVR
IC REG LINEAR 1.8V 300MA 6-WSON
Texas Instruments
5,995
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.35705
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
1.8V
-
0.21V @ 300mA
300mA
4.5 µA
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.