Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Voltage - Input (Max)
-2.3V36V
Voltage - Output (Min/Fixed)
-19.5V0V
Voltage - Output (Max)
0V36V
Voltage Dropout (Max)
0.41V @ 500mA1.6V @ 1.1A
Current - Output
500mA1.1A
Current - Quiescent (Iq)
500 µA2.35 mA
Current - Supply (Max)
23 mA30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
-Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
8-WFDFN Exposed Pad12-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)12-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT3080EDD#TRPBF
IC REG LINEAR POS ADJ 1.1A 8DFN
Analog Devices Inc.
9,044
In Stock
1 : $6.10000
Cut Tape (CT)
2,500 : $3.06272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
36V
1.6V @ 1.1A
1.1A
500 µA
30 mA
75db ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
12 DFN
LT3094EDD#PBF
IC REG LIN NEG ADJ 500MA 12DFN
Analog Devices Inc.
1,464
In Stock
1 : $8.10000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.