Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,552 In Stock | 1 : $0.33000 Cut Tape (CT) 2,500 : $0.13716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
11,538 In Stock | 1 : $0.63000 Cut Tape (CT) 2,500 : $0.13353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 100mA | 300mA | 2.5 µA | 300 µA | - | - | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
41,487 In Stock | 1 : $0.50000 Cut Tape (CT) 1,000 : $0.11808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | - | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
3,199 In Stock | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.34421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 3.3V | - | 0.42V @ 200mA | 400mA | 16 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
454 In Stock | 1 : $1.81000 Cut Tape (CT) 2,000 : $0.92238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 12V | - | 1V @ 500mA | 500mA | 10 mA | 20 mA | - | - | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | -40°C ~ 85°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2,848 In Stock | 1 : $1.65000 Cut Tape (CT) 1,000 : $0.85304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 3.3V | - | 0.1V @ 100mA | 300mA | 12 µA | - | 40dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
946 In Stock | 1 : $0.53000 Cut Tape (CT) 2,500 : $0.10938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 3.3V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
1,950 In Stock | 1 : $0.54000 Cut Tape (CT) 1,000 : $0.14386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 0.1V @ 1mA | 100mA | 3 µA | - | - | - | Short Circuit | -25°C ~ 70°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 2,000 : $0.31830 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 35V | 5V | - | 1.7V @ 100mA | 100mA | 6 mA | - | 69dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 1,000 : $0.57155 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | - | 200mA | 12 µA | - | 41dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 |