Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V16V
Voltage - Output (Min/Fixed)
3V3.3V5V
Voltage Dropout (Max)
0.15V @ 300mA0.25V @ 150mA0.9V @ 1A
Current - Output
150mA300mA1A
Current - Quiescent (Iq)
1.3 µA80 µA105 µA
Current - Supply (Max)
8 µA240 µA1.5 mA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)60dB (10kHz ~ 100kHz)70dB (120Hz)
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-WSON (2x2)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP122AUJZ-3.3-R7
IC REG LINEAR 3.3V 300MA TSOT5
Analog Devices Inc.
54,583
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $0.67150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.15V @ 300mA
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6-WSON
TLV76750DRVR
IC REG LINEAR 5V 1A 6WSON
Texas Instruments
32,154
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.32875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.9V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS78230DRVR
IC REG LINEAR 3V 150MA 6WSON
Texas Instruments
15,478
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.31503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.25V @ 150mA
150mA
1.3 µA
8 µA
40dB ~ 15dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.