Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
ADP1765ACPZ-R7
IC REG LIN POS ADJ 5A 16-LFCSP
Analog Devices Inc.
362
In Stock
1 : $20.17000
Cut Tape (CT)
1,500 : $11.58750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
1.98V
0.5V
1.5V
-
5A
17 mA
25 mA
61dB ~ 33dB (10kHz ~ 1MHz)
Enable, Power Good, Soft Start
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
16 LFCSP EP
ADP1765ACPZ-1.0-R7
IC REG LINEAR 1V 5A 16-LFCSP
Analog Devices Inc.
276
In Stock
1 : $20.17000
Cut Tape (CT)
1,500 : $11.58750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
1.98V
1V
-
-
5A
17 mA
25 mA
61dB ~ 33dB (10kHz ~ 1MHz)
Enable, Power Good, Soft Start
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
16 LFCSP EP
ADP1765ACPZ1.25-R7
IC REG LINEAR 1.25V 5A 16-LFCSP
Analog Devices Inc.
1,493
In Stock
1 : $20.17000
Cut Tape (CT)
1,500 : $11.58750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
1.98V
1.25V
-
0.095V @ 5A
5A
17 mA
25 mA
61dB ~ 33dB (10kHz ~ 1MHz)
Enable, Power Good, Soft Start
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
16 LFCSP EP
ADP1765ACPZ0.95-R7
IC REG LINEAR 0.95V 5A 16-LFCSP
Analog Devices Inc.
1,465
In Stock
1 : $20.17000
Cut Tape (CT)
1,500 : $11.58750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
1.98V
0.95V
-
-
5A
17 mA
25 mA
61dB ~ 33dB (10kHz ~ 1MHz)
Enable, Power Good, Soft Start
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
16 LFCSP EP
ADP1765ACPZ-1.2-R7
IC REG LINEAR 1.2V 5A 16-LFCSP
Analog Devices Inc.
1,429
In Stock
1 : $20.17000
Cut Tape (CT)
1,500 : $11.58750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
1.98V
1.2V
-
-
5A
17 mA
25 mA
61dB ~ 33dB (10kHz ~ 1MHz)
Enable, Power Good, Soft Start
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.