Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,360 In Stock | 1 : $2.43000 Cut Tape (CT) 3,500 : $0.72510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.7V | 22.4V | 1A | 500kHz | Yes | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6L | ||
490 In Stock | 1 : $2.59000 Cut Tape (CT) 3,500 : $0.78208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.7V | 22.4V | 2A | 500kHz | Yes | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6CJ | ||
2,629 In Stock | 1 : $2.92000 Cut Tape (CT) 3,500 : $0.90600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | - | 25.2V | 3A | 300kHz | Yes | -40°C ~ 85°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT23-8L | ||
0 In Stock Check Lead Time | 1 : $2.53000 Cut Tape (CT) 3,500 : $0.75983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 1.25V | 3.85V | 2A | 1MHz | Yes | -40°C ~ 85°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT23-8L |