Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Richtek USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2.7V4.5V
Voltage - Input (Max)
18V40V
Voltage - Output (Min/Fixed)
0.8V2.7V
Voltage - Output (Max)
12V40V
Current - Output
2.5A3A
Frequency - Switching
300kHz ~ 3MHz800kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-TFQFN Exposed Pad
Supplier Device Package
8-SOP-EP16-LQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-QFN
LT8336EV#WPBF
IC REG BOOST ADJ 2.5A 16LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $7.96000
Tray
-
Tray
ActiveStep-UpPositiveBoostAdjustable12.7V40V2.7V40V2.5A300kHz ~ 3MHzYes-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount16-TFQFN Exposed Pad16-LQFN (3x3)
8-SOP-EP
RT7257GHZSP
IC REG BUCK ADJUSTABLE 3A 8SOP
Richtek USA Inc.
7,961
In Stock
1 : $1.37000
Cut Tape (CT)
2,500 : $0.58115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V18V0.8V12V3A800kHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.