Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LP3891EMR-1.8/NOPB
LM5013QDDARQ1
IC REG BUCK ADJ 3.5A 8SOPWR
Texas Instruments
221
In Stock
1 : $5.21000
Cut Tape (CT)
2,500 : $2.90140
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
100V
1.2V
100V
3.5A
Up to 1MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
TSOT-26
AP62301WU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
21,273
In Stock
150,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.15207
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
LMR33620CDDA
LMR33630BDDAR
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
1,773
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.90018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
36V
1V
24V
3A
1.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
7,806
In Stock
33,000
Factory
1 : $2.27000
Cut Tape (CT)
3,000 : $0.65499
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.8V
45V
0.8V
42V
1A
630kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.