Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,274 In Stock | 1 : $4.15000 Cut Tape (CT) 3,000 : $2.25387 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1.5V | 45V | 1.5V | 48V | 6.5A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
6,898 In Stock | 1 : $2.85000 Cut Tape (CT) 2,500 : $0.81274 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 30V | 3A | 300kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP |