Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
2.5V3.1V4.5V
Voltage - Input (Max)
5.5V28V60V
Voltage - Output (Min/Fixed)
0V0.596V0.6V
Voltage - Output (Max)
5V28V55V
Current - Output
3A4A
Frequency - Switching
400kHz1MHz1.2MHz
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed PadSOT-23-6 Thin, TSOT-23-6SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
28-TSSOP-EPSOT-23-THINTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT23-5 Pkg
TPS54302DDCT
IC REG BUCK ADJ 3A SOT23
Texas Instruments
3,950
In Stock
1 : $2.01000
Cut Tape (CT)
250 : $1.36352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V28V0.596V28V3A400kHzYes-40°C ~ 125°C (TJ)Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
24 TSSOP EP
LTC3649EFE#PBF
IC REG BUCK ADJ 4A 28TSSOP
Analog Devices Inc.
1,169
In Stock
1 : $14.89000
Tube
-
Tube
ActiveStep-DownPositiveBuckAdjustable13.1V60V0V55V4A1MHzYes-40°C ~ 125°C (TJ)Surface Mount28-TSSOP (0.173", 4.40mm Width) Exposed Pad28-TSSOP-EP
1,687
In Stock
1 : $2.86000
Cut Tape (CT)
500 : $1.69680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.5V5.5V0.6V5V3A1.2MHzYes-40°C ~ 125°C (TJ)Surface MountSOT-23-8 Thin, TSOT-23-8TSOT-23-8
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.