Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Richtek USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2.7V4.75V
Voltage - Input (Max)
12V24V
Voltage - Output (Min/Fixed)
0.92V4.5V
Voltage - Output (Max)
12.6V15V
Current - Output
3A7A
Frequency - Switching
200kHz ~ 2.2MHz1.2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad11-VFQFN
Supplier Device Package
8-SOP-EP11-VQFN-HR (2.5x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-VQFN-HR
TPS61089RNRR
IC REG BOOST ADJ 7A 11VQFN
Texas Instruments
2,896
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.20820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
12V
4.5V
12.6V
7A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
11-VFQFN
11-VQFN-HR (2.5x2)
8-SOIC Exposed Pad
RT8272GSP
IC REG BUCK ADJ 3A 8SOP
Richtek USA Inc.
200
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $0.42500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
24V
0.92V
15V
3A
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.