Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,142 In Stock | 1 : $14.07000 Tray | - | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 18V | 3.3V (5V) | 6.5V | 15A | 700kHz | Yes | -40°C ~ 125°C | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
7,903 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.42500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 5.5V | 1.8V | - | 1.5A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | 6-MLPD-UT (2x2) | ||
0 In Stock | 3,000 : $0.52726 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Not For New Designs | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 5.5V | 2.5V | - | 1.5A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | 6-MLPD-UT (2x2) |