Voltage Regulators - DC DC Switching Regulators

Results: 2
Voltage - Input (Min)
8V30V
Voltage - Input (Max)
36V60V
Voltage - Output (Min/Fixed)
3.3V (5V)4V (5V)
Current - Output
10A20A
Frequency - Switching
1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
110-BLGA Module123-BLGA Module
Supplier Device Package
110-LGA (14x10)123-LGA (14x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PI33xxLGAseries
PI3302-00-LGIZ
IC REG BUCK ADJ/3.3V 10A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $18.80000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable (Fixed)18V36V3.3V (5V)6.5V10A1MHzYes-40°C ~ 125°C (TJ)Surface Mount123-BLGA Module123-LGA (14x10)
PI352xLGAseries
PI3525-00-LGIZ
IC REG BUCK ADJ/4V 20A 110LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $27.63000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable (Fixed)130V60V4V (5V)6.5V20A-Yes-40°C ~ 125°CSurface Mount110-BLGA Module110-LGA (14x10)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.