Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive or Negative, Isolation Capable
Topology
BuckBuck-BoostFlyback
Output Type
AdjustableFixed
Voltage - Input (Min)
2.3V2.4V2.5V2.98V
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
0.6V1.2V3.3V
Voltage - Output (Max)
4V20V-
Current - Output
500mA1A2A-
Frequency - Switching
100kHz ~ 2MHz2.2MHz2.5MHz6MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFBGA, DSBGA6-VFDFN12-VFQFN16-WFQFN Exposed Pad
Supplier Device Package
6-DSBGA6-VSON-HR (1.5x1.5)12-VQFN-HR (2.5x2.5)16-WQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS62825ADMQR
TPS62825ADMQR
IC REG BUCK ADJ 2A 6VSON
Texas Instruments
2,515
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.50659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.6V
4V
2A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-VFDFN
6-VSON-HR (1.5x1.5)
TPS63051RMWR
TPS63051RMWR
IC REG BCK-BST 3.3V 500MA 12VQFN
Texas Instruments
13,041
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.84750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
2.5V
5.5V
3.3V
-
500mA
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
12-VFQFN
12-VQFN-HR (2.5x2.5)
16-WQFN
TPS55010RTER
IC REG FLYBACK ADJ 16WQFN
Texas Instruments
7,988
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.97625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
2.98V
6V
3.3V
20V
-
100kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
YFF-6-BGA Pkg
TPS62665YFFT
IC REG BUCK 1.2V 1A 6DSBGA
Texas Instruments
17
In Stock
4,500
Marketplace
1 : $2.12000
Cut Tape (CT)
250 : $0.85624
Tape & Reel (TR)
304 : $0.99000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.2V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.