Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Diodes IncorporatedMicrochip TechnologyRichtek USA Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.3V4.4V4.5V5.2V
Voltage - Input (Max)
18V50V60V
Voltage - Output (Min/Fixed)
0.8V0.81V2V
Voltage - Output (Max)
15V24V50V
Current - Output
500mA1.5A2A
Frequency - Switching
200kHz ~ 2.5MHz350kHz500kHz1.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed PadSOT-23-6
Supplier Device Package
8-SO PowerPad8-SOP-EPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
AP3211KTR-G1
IC REG BUCK ADJ 1.5A SOT23-6
Diodes Incorporated
26,597
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.81V
15V
1.5A
1.4MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
MCP16331T-E/CH
IC REG BUCK ADJ 500MA SOT23-6
Microchip Technology
27,862
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $1.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
50V
2V
24V
500mA
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
8-SOP-EP
RT6204GSP
IC REG BUCK ADJ 500MA 8SOP
Richtek USA Inc.
72,963
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.09489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.2V
60V
0.8V
50V
500mA
350kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-HSOP
LMR16020PDDA
IC REG BUCK ADJ 2A 8SOPWR
Texas Instruments
1,781
In Stock
1 : $4.51000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.3V
60V
0.8V
50V
2A
200kHz ~ 2.5MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.