Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,391 In Stock | 1 : $10.12000 Cut Tape (CT) 2,500 : $6.01500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.7V | 36V | 0.8V | 35.28V | 1.4A | 920kHz ~ 1.06MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock Check Lead Time | 1 : $4.48000 Cut Tape (CT) 3,000 : $2.39400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 12V | 10A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |