Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
30,203
In Stock
1 : $3.39000
Cut Tape (CT)
2,500 : $1.92000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed14.5V60V3.3V-300mA500kHzYes-40°C ~ 125°C (TJ)Surface Mount8-WFDFN8-TDFN (2x2)
8-SOIC
LT1959IS8#PBF
IC REG BUCK SEPIC ADJ 4.5A 8SOIC
Analog Devices Inc.
280
In Stock
1 : $14.00000
Tube
-
Tube
ActiveStep-DownPositiveBuck, SEPICAdjustable14.3V15V1.21V12.9V4.5A (Switch)500kHzNo-40°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.