Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Output Type
AdjustableFixed
Voltage - Input (Min)
3V4V8V
Voltage - Input (Max)
40V42V60V
Voltage - Output (Min/Fixed)
0.782V1.23V5V
Voltage - Output (Max)
37V42V-
Current - Output
500mA3A
Frequency - Switching
52kHz200kHz ~ 2.2MHz260kHz
Synchronous Rectifier
NoYes
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad14-SOIC (0.295", 7.50mm Width)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
10-MSOP-EP14-SOICTO-263 (DDPAK-7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
M14B
LM2574HVM-ADJ/NOPB
IC REG BUCK ADJ 500MA 14SOIC
Texas Instruments
2,595
In Stock
1 : $3.60000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
1.23V
37V
500mA
52kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LM2670S-5.0/NOPB
IC REG BUCK 5V 3A DDPAK
Texas Instruments
493
In Stock
1 : $6.54000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
8V
40V
5V
-
3A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
10 MSOP EP
LT8609BEMSE#PBF
IC REG BUCK ADJ 3A 10MSOP
Analog Devices Inc.
488
In Stock
1 : $6.97000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.782V
42V
3A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.