Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-LFCSP
ADP5071ACPZ-R7
IC REG BST SEPIC ADJ DL 20LFCSP
Analog Devices Inc.
1,895
In Stock
1 : $8.15000
Cut Tape (CT)
1,500 : $4.84500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up, Step-Up/Step-DownPositive and Negative (Dual Rail)Boost, SEPICAdjustable22.85V15V0.8V, 1.6V±39V1.2A, 2A1.2MHz, 2.4MHzNo-40°C ~ 125°C (TJ)Surface Mount20-WFQFN Exposed Pad, CSP20-LFCSP (4x4)
16-HTSSOP
LM46002PWPT
IC REG BUCK ADJ 2A 16HTSSOP
Texas Instruments
0
In Stock
1 : $6.04000
Cut Tape (CT)
250 : $4.21420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable13.5V60V1V28V2A200kHz ~ 2.2MHzYes-40°C ~ 125°C (TJ)Surface Mount16-PowerTSSOP (0.173", 4.40mm Width)16-HTSSOP
16-SOIC
LT1533IS#PBF
IC REG PUSH-PULL ADJ 1A 16SOIC
Analog Devices Inc.
0
In Stock
1 : $1.00000
Bulk
1 : $16.27000
Tube
-
Bulk
Tube
ActiveStep-Up/Step-DownPositive or Negative, Isolation CapablePush-PullAdjustable12.7V23V1.25V30V (Switch)1A (Switch)20kHz ~ 250kHzNo-40°C ~ 100°C (TJ)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
Showing
1 - 3
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.