Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,584 In Stock | 1 : $9.46000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 18V | 0V | 17.5V | 4A | 300kHz ~ 6MHz | Yes | -40°C ~ 125°C | - | - | Surface Mount | 20-TFQFN Exposed Pad | 20-LQFN (4x3) | |||
5,103 In Stock | 1 : $14.37000 Cut Tape (CT) 500 : $7.42500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0V | 17.5V | 16A | 300kHz ~ 4MHz | Yes | -40°C ~ 150°C | - | - | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) |