Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3V6.5V
Voltage - Input (Max)
40V65V
Voltage - Output (Min/Fixed)
3.3V5V
Current - Output
150mA1A
Frequency - Switching
260kHzUp to 600kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC10-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
LM5165YQDGSRQ1
IC REG BUCK 3.3V 150MA 10VSSOP
Texas Instruments
9,679
In Stock
1 : $3.98000
Cut Tape (CT)
2,500 : $1.99614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
65V
3.3V
-
150mA
Up to 600kHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
8-SOIC
LM2675MX-5.0/NOPB
IC REG BUCK 5V 1A 8SOIC
Texas Instruments
7,489
In Stock
1 : $4.71000
Cut Tape (CT)
2,500 : $2.36421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
40V
5V
-
1A
260kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.