Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
861 In Stock | 1 : $4.97000 Tube | - | Tube | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 42V | 0.8V | 41.1V | 5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
5,220 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.11604 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 3A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
3,635 In Stock 12,907 Marketplace | 1 : $2.79000 Cut Tape (CT) 3,000 : $1.45737 Tape & Reel (TR) 207 : $1.46000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.76V | 7V | 2A, 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |