Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AOZ8300CI-03
AOZ1280CI
IC REG BUCK ADJ 1.2A SOT23-6
Alpha & Omega Semiconductor Inc.
570,279
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.44000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
26V
0.8V
26V
1.2A
1.5MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
10-VSON
TPS63001DRCR
IC REG BUCK BST 3.3V 1.6A 10VSON
Texas Instruments
6,257
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.10074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
1.6A (Switch)
1.25MHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
TPS61178RNWT
TPS611781RNWR
IC REG BOOST ADJ 10A 13VQFN
Texas Instruments
1,755
In Stock
1 : $4.32000
Cut Tape (CT)
3,000 : $1.23503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
20V
4.5V
20V
10A (Switch)
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
13-PowerVFQFN
13-VQFN-HR (3x3.5)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.