Voltage Regulators - DC DC Switching Regulators

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ADC081S021CIMF/NOPB
LM2776DBVT
IC REG CHARGE PUMP 200MA SOT23-6
Texas Instruments
2,344
In Stock
1 : $1.14000
Cut Tape (CT)
250 : $0.61868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
6-WSON
TPS61170DRVR
IC REG BUCK BST ADJ 960MA 6WSON
Texas Instruments
3,349
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.89869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Buck-Boost, Flyback, SEPIC
Adjustable
1
3V
18V
3V
38V
960mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SC-70-6
TPS54425PWPR
IC REG BUCK ADJ 4A 14HTSSOP
Texas Instruments
3,860
In Stock
1 : $1.94000
Cut Tape (CT)
2,000 : $0.99331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.76V
5.5V
4A
700kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-PowerTSSOP (0.173", 4.40mm Width)
14-HTSSOP
14-QFN Exp Pad
TPS54320RHLR
IC REG BUCK ADJ 3A 14VQFN
Texas Instruments
5,975
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.20820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.8V
15V
3A
200kHz ~ 1.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
16-WQFN
LM51571QRTERQ1
IC REG BOOST FLYBACK ADJ 16WQFN
Texas Instruments
5,015
In Stock
1 : $4.03000
Cut Tape (CT)
3,000 : $2.18482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
1.5V
45V
1.5V
48V
4.33A
100kHz ~ 2.2MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
TMP421YZDR
TPS53319DQPR
IC REG BUCK ADJ 14A 22LSON-CLIP
Texas Instruments
5,920
In Stock
1 : $6.42000
Cut Tape (CT)
2,500 : $3.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.5V
22V
0.6V
5.5V
14A
250kHz ~ 1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerLFDFN
22-LSON-CLIP (6x5)
18-VFQFN
TPS56C215RNNR
IC REG BUCK ADJ 12A 18VQFN
Texas Instruments
5,133
In Stock
1 : $2.63000
Cut Tape (CT)
3,000 : $1.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.6V
5.5V
12A
400kHz, 800kHz, 1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
18-PowerVFQFN
18-VQFN-HR (3.5x3.5)
Showing
of 7

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.