Voltage Regulators - DC DC Switching Regulators

Results: 8
Manufacturer
Analog Devices Inc.Diodes IncorporatedSemtech CorporationTexas InstrumentsVishay Siliconix
Series
-microBUCK®SIMPLE SWITCHER®SWIFT™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2.7V2.9V3V4.5V
Voltage - Input (Max)
5.5V16V20V22V28V60V
Voltage - Output (Min/Fixed)
0.6V0.8V3.3V
Voltage - Output (Max)
5.5V55.2V-
Current - Output
1.5A1.7A2A3A6A15A
Frequency - Switching
50kHz ~ 1.1MHz100kHz ~ 2MHz150kHz250kHz, 500kHz550kHz600kHz, 800kHz, 1MHz700kHz2.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-20°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad14-PowerTSSOP (0.173", 4.40mm Width)16-PowerTSSOP (0.173", 4.40mm Width)21-PowerVFQFNPowerPAK® MLP55-27SC-74A, SOT-753
Supplier Device Package
8-SOIC8-SOIC-EP8-SOP14-HTSSOP16-HTSSOP21-VQFN-HR (4x3)PowerPAK® MLP55-27SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC189CSKTRT
SC189ZSKTRT
IC REG BUCK 3.3V 1.5A SOT23-5
Semtech Corporation
5,061
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.50904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
3.3V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
PowerPAK MLP55-27
SIC462ED-T1-GE3
IC REG BCK ADJ POWERPAK MLP55-27
Vishay Siliconix
4,469
In Stock
1 : $4.82000
Cut Tape (CT)
3,000 : $2.40441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.8V
55.2V
6A
100kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
PowerPAK® MLP55-27
PowerPAK® MLP55-27
8-SOIC
TPS5403DR
IC REG BUCK 3.3V 1.7A 8SOIC
Texas Instruments
2,884
In Stock
675
Marketplace
1 : $1.90000
Cut Tape (CT)
2,500 : $0.86778
Tape & Reel (TR)
344 : $0.87000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
28V
3.3V
-
1.7A
50kHz ~ 1.1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOP
AP1509-33SG-13
IC REG BUCK 3.3V 2A 8SOP
Diodes Incorporated
8,182
In Stock
1 : $2.27000
Cut Tape (CT)
2,500 : $0.68830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
22V
3.3V
-
2A
150kHz
No
-20°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC EP Top View
ADP2302ARDZ-3.3-R7
IC REG BUCK 3.3V 2A 8SOIC
Analog Devices Inc.
2,374
In Stock
1 : $5.00000
Cut Tape (CT)
1,000 : $1.91871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
20V
3.3V
-
2A
700kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
SC-70-6
LM2853MHX-3.3/NOPB
IC REG BUCK 3.3V 3A 14HTSSOP
Texas Instruments
2,526
In Stock
1 : $4.93000
Cut Tape (CT)
2,500 : $2.22625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
5.5V
3.3V
-
3A
550kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-PowerTSSOP (0.173", 4.40mm Width)
14-HTSSOP
16-HTSSOP
TPS54356PWPR
IC REG BUCK 3.3V 3A 16HTSSOP
Texas Instruments
102
In Stock
18,000
Marketplace
1 : $4.77000
Cut Tape (CT)
2,000 : $2.40949
Tape & Reel (TR)
122 : $2.48000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
20V
3.3V
-
3A
250kHz, 500kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
TPS548B27RYLR
TPS548A28RWWR
IC REG BUCK ADJ 15A 21VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : $3.73000
Cut Tape (CT)
3,000 : $1.81289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.6V
5.5V
15A
600kHz, 800kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-VQFN-HR (4x3)
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.