Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.Renesas Electronics CorporationTexas Instruments
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
18
Voltage - Input (Min)
2.7V3V
Voltage - Input (Max)
5.5V17V
Voltage - Output (Min/Fixed)
0.6V0.8V0.9V
Voltage - Output (Max)
5.5V6V
Current - Output
1A3A4A
Frequency - Switching
420kHz ~ 4.2MHz1.2MHz2MHz2.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
12-PowerVFQFN16-VFQFN Exposed Pad16-VQFN Exposed Pad38-WFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)16-VQFN (3x3)16-WFQFN (5x5)38-QFN (5x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
TPS62130AQRGTTQ1
IC REG BUCK ADJ 3A 16VQFN
Texas Instruments
2,445
In Stock
1 : $3.47000
Cut Tape (CT)
250 : $2.42532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
3A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
13,651
In Stock
1 : $3.96000
Cut Tape (CT)
5,000 : $1.91334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.5V
4A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-PowerVFQFN
12-QFN (2x2)
38 QFN
LTC3374AIUHF#PBF
IC REG BUCK ADJ 1A 8OUT 38QFN
Analog Devices Inc.
827
In Stock
1 : $13.51000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
8
2.7V
5.5V
0.8V
5.5V
1A
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
38-WFQFN Exposed Pad
38-QFN (5x7)
487
In Stock
8,500
Factory
1 : $5.38000
Cut Tape (CT)
250 : $3.75568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.5V
3A
420kHz ~ 4.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-VQFN Exposed Pad
16-WFQFN (5x5)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.