Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,116
In Stock
1 : $12.97000
Cut Tape (CT)
2,500 : $6.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
LT8638S
LT8638SJV#PBF
IC REG BUCK ADJ 10A 28LQFN
Analog Devices Inc.
55
In Stock
1 : $15.24000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.8V
42V
0.6V
42V
10A
200kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
28-TFQFN Exposed Pad
28-LQFN (5x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.