Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, Flyback, SEPICBuck
Voltage - Input (Min)
2.9V3.8V4V
Voltage - Input (Max)
30V40V45V
Voltage - Output (Min/Fixed)
0.765V0.8V1.5V
Voltage - Output (Max)
22V40V48V
Current - Output
1A2A6.5A (Switch)
Frequency - Switching
100kHz ~ 2.2MHz200kHz ~ 2.2MHz550kHz ~ 850kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
16-WFQFN Exposed PadSOT-23-6 Thin, TSOT-23-6SOT-583
Supplier Device Package
16-WQFN (3x3)SOT-23-THINSOT-583
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPS62933FDRLR
TPS62932DRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
9,832
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.38178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable13.8V30V0.8V22V2A200kHz ~ 2.2MHzYes-40°C ~ 150°C (TJ)--Surface MountSOT-583SOT-583
SOT23-5 Pkg
LMR14010ADDCR
IC REG BUCK ADJ 1A SOT23
Texas Instruments
10,674
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14V40V0.765V40V1A550kHz ~ 850kHzNo-40°C ~ 125°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
16-WQFN
LM5157RTER
IC REG MULT CONFG ADJ 6.5A 16QFN
Texas Instruments
1,728
In Stock
1 : $3.48000
Cut Tape (CT)
3,000 : $1.74629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up, Step-Up/Step-DownPositiveBoost, Flyback, SEPICAdjustable12.9V45V1.5V48V6.5A (Switch)100kHz ~ 2.2MHzNo-40°C ~ 125°C (TJ)AutomotiveAEC-Q200Surface Mount16-WFQFN Exposed Pad16-WQFN (3x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.