Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPS563212DRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
3,588
In Stock
1 : $2.16000
Cut Tape (CT)
4,000 : $1.09238
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
3A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
LP3891EMR-1.8/NOPB
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Texas Instruments
4,441
In Stock
1 : $6.04000
Tube
-
Tube
Active
Step-Down
Positive
Buck, Split Rail
Adjustable
1
4.5V
60V
0.8V
58.8V
3.5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.