Voltage Regulators - DC DC Switching Regulators

Results: 16
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedInfineon TechnologiesRohm SemiconductorTexas InstrumentsUMW
Series
-DCS-Control™HimalayaLM2594HVSIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
AdjustableFixed
Voltage - Input (Min)
3V3.8V4.5V4.75V6V6.5V7.5V
Voltage - Input (Max)
17V28V32V40V42V45V60V76V
Voltage - Output (Min/Fixed)
0.75V5V
Voltage - Output (Max)
33.6V-
Current - Output
500mA1A1.5A1.8A2A
Frequency - Switching
50kHz ~ 1.1MHz125kHz150kHz370kHz500kHz600kHz1MHz1.1MHz2.25MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)0°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad10-WFDFN Exposed PadSOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-SSOP8-SO PowerPad8-SOIC8-SOP8-WSON (2x2)10-TDFN (3x2)PG-DSO-8TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP6320x
AP63205WU-7
IC REG BUCK 5V 2A TSOT23-6
Diodes Incorporated
31,993
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
5V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 WSON
TPS62173DSGR
IC REG BUCK 5V 500MA 8WSON
Texas Instruments
4,836
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
5V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
MFG_SSOP6
BD9G102G-LBTR
IC REG BUCK ADJ 500MA 6SSOP
Rohm Semiconductor
13,816
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $0.76330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
42V
0.75V
33.6V
500mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
6-SSOP
8-SOIC
LM2594M-5.0/NOPB
IC REG BUCK 5V 500MA 8SOIC
Texas Instruments
4,844
In Stock
1 : $4.24000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,921
In Stock
1,000
Factory
1 : $5.93000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
7.5V
76V
5V
-
500mA
125kHz
No
0°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10,775
In Stock
1 : $7.52000
Cut Tape (CT)
2,500 : $2.96250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
7.5V
76V
5V
-
1A
125kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPS5405DR
IC REG BUCK 5V 2A 8SOIC
Texas Instruments
4,558
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.75625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
28V
5V
-
2A
50kHz ~ 1.1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,813
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $1.38857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
45V
5V
-
1.8A
370kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
8-HSOP
LM22671MRE-5.0/NOPB
IC REG BUCK 5V 500MA 8SOPWR
Texas Instruments
3,148
In Stock
1 : $4.04000
Cut Tape (CT)
250 : $2.82144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
42V
5V
-
500mA
500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
TLV2462AMDREP
LM2597MX-5.0/NOPB
IC REG BUCK 5V 500MA 8SOIC
Texas Instruments
4,939
In Stock
1 : $4.42000
Cut Tape (CT)
2,500 : $2.21644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5,311
In Stock
20,000
Factory
1 : $5.90000
Cut Tape (CT)
2,500 : $2.18989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
5V
-
500mA
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x2)
549
In Stock
1,800
Factory
1 : $6.18000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
7.5V
76V
5V
-
500mA
125kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,460
In Stock
1 : $6.21000
Cut Tape (CT)
2,500 : $2.32937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
7.5V
76V
5V
-
1A
125kHz
No
0°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2597HVM-5.0/NOPB
IC REG BUCK 5V 500MA 8SOIC
Texas Instruments
1,333
In Stock
1 : $6.69000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
5V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
LM2594HVM-5.0
LM2594HVM-5.0
IC REG BUCK 5V 1.5A 8SOP
UMW
4,542
In Stock
1 : $4.01000
Cut Tape (CT)
2,500 : $1.95435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
TLV2462AMDREP
LM2594M-5.0
IC REG BUCK 5V 500MA 8SOIC
Texas Instruments
5,245
In Stock
1 : $6.98000
Tube
Tube
Obsolete
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 16

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.