Voltage Regulators - DC DC Switching Regulators

Results: 5
Manufacturer
Texas InstrumentsUMW
Series
-LM2596
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Output Type
AdjustableFixed
Voltage - Input (Min)
2.3V3V3.9V4.5V-
Voltage - Input (Max)
4.9V16V24V36V40V
Voltage - Output (Min/Fixed)
0.6V0.8V2.9V3.3V5V
Voltage - Output (Max)
5.5V7V16V-
Current - Output
3A4A6.5A (Switch)
Frequency - Switching
150kHz500kHz1MHz1.2MHz2.1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
9-PowerVFQFN16-PowerTSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6SOT-563, SOT-666TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
9-VQFN-HR (2.5x2.5)16-HTSSOPSOT-23-THINSOT-563TO-263-5L
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 563
TPS564247DRLR
IC REG BUCK ADJ 6A SOT563
Texas Instruments
4,723
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.22218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
16V
0.6V
7V
4A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-Thin
TPS56339DDCR
IC REG BUCK ADJ 3A SOT23
Texas Instruments
5,501
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
16V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
9-WQFN
TPS61236PRWLR
IC REG BOOST ADJ 6.5A 9VQFN
Texas Instruments
6,245
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.02944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
4.9V
2.9V
5.5V
6.5A (Switch)
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
9-PowerVFQFN
9-VQFN-HR (2.5x2.5)
16-HTSSOP
LM536035QPWPRQ1
IC REG BUCK 5V 3A 16HTSSOP
Texas Instruments
2,630
In Stock
1 : $5.70000
Cut Tape (CT)
2,000 : $2.86123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.9V
36V
5V
-
3A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
LM2596S-3.3
LM2596S-3.3
IC REG BUCK 3.3V 3A TO263-5L
UMW
480
In Stock
1 : $3.47000
Cut Tape (CT)
500 : $2.17622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
3.3V
-
3A
150kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.