Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,445 In Stock | 1 : $1.34000 Cut Tape (CT) 3,000 : $0.56984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 28V | 0.8V | 23.8V | 6A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 22-PowerVFQFN | 22-QFN (4x4) | |||
5,368 In Stock | 1 : $2.38000 Cut Tape (CT) 3,000 : $1.10251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 200mA | 50kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
2,515 In Stock | 1 : $1.18000 Cut Tape (CT) 3,000 : $0.50659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) |