Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LM2660MM/NOPB
IC REG CHARG PUMP INV 8VSSOP
Texas Instruments
2,143
In Stock
10,000
Factory
1 : $1.63000
Cut Tape (CT)
1,000 : $0.80226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRatiometricPositive or NegativeCharge PumpFixed11.5V5.5V-Vin, 2Vin, Vin/2-100mA5kHz, 40kHzNo-40°C ~ 85°C (TJ)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
LM2671M-ADJ/NOPB
IC REG BUCK ADJ 500MA 8SOIC
Texas Instruments
0
In Stock
5,895
Factory
Check Lead Time
1 : $4.68000
Tube
Tube
ActiveStep-DownPositiveBuckAdjustable16.5V40V1.21V37V500mA260kHzNo-40°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
0
In Stock
Check Lead Time
1 : $3.90000
Cut Tape (CT)
250 : $2.72580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-UpPositiveBoostAdjustable10.6V2.3V2.5V5.25V800mA (Switch)1.2MHzYes-20°C ~ 85°C (TA)Surface MountSOT-23-66-SOT
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.