Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableProgrammable
Voltage - Input (Min)
2V2.5V4.2V4.5V
Voltage - Input (Max)
5.5V15V38V62V
Voltage - Output (Min/Fixed)
0.6V1.21V1.3V
Voltage - Output (Max)
5V13.8V25V38V
Current - Output
50mA300mA350mA3A
Frequency - Switching
210kHz ~ 2.3MHz250kHz ~ 1MHz1.2MHz2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad14-VFQFN Exposed Pad16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HSOP10-MSOP-EP14-VQFN (3.5x3.5)16-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC Exp Pad
L7986ATR
IC REG BUCK ADJ 3A 8HSOP
STMicroelectronics
17,527
In Stock
1 : $1.72000
Cut Tape (CT)
2,500 : $1.02588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
38V
0.6V
38V
3A
250kHz ~ 1MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
14-PVQFN
TPS62736RGYR
IC REG BUCK PROG 50MA 14VQFN
Texas Instruments
24,788
In Stock
1 : $2.71000
Cut Tape (CT)
3,000 : $1.27246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2V
5.5V
1.3V
5V
50mA
2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
16-MSOP-EP
LT3990HMSE#PBF
IC REG BUCK ADJ 350MA 16MSOP
Analog Devices Inc.
251
In Stock
1 : $10.73000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
62V
1.21V
25V
350mA
210kHz ~ 2.3MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
10 MSOP EP
LTC3103IMSE#PBF
IC REG BUCK ADJ 300MA 10MSOP
Analog Devices Inc.
375
In Stock
1 : $9.57000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
15V
0.6V
13.8V
300mA
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.