Voltage Regulators - DC DC Switching Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
7-VFDFN
TPS62085RLTR
IC REG BUCK ADJ 3A 7VSON
Texas Instruments
9,564
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.69462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.8V
6V
3A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
7-VFDFN
7-VSON-HR (2x2)
LMR14020QDPRRQ1
TPS54561DPRR
IC REG BUCK ADJ 5A 10WSON
Texas Instruments
6,381
In Stock
1 : $5.39000
Cut Tape (CT)
3,000 : $2.99800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.8V
59V
5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
CLVC1GX04MDRLREP
TLV62585DRLR
IC REG BUCK ADJ 3A SOT5X3
Texas Instruments
4,485
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11604
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
3A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
SOT 563
TPS566242DRLR
IC REG BUCK ADJ 6A SOT563
Texas Instruments
5,411
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.30791
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
16V
0.6V
7V
6A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
LT8650SHV-CSL#TRPBF
LT8650SEV#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $15.86000
Cut Tape (CT)
2,500 : $8.46250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.