Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,469 In Stock | 1 : $11.83000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 0.79V | 30V | 3.5A | 230kHz ~ 2.45MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
361 In Stock 7,140 Factory | 1 : $5.31000 Tray | - | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 5V | - | 4A | 220kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) |