Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745 Marketplace | 84 : $3.60000 Bulk | - | Bulk | Active | Step-Up, Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 600mA | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
338 Marketplace | 91 : $3.31000 Bulk | - | Bulk | Active | Step-Down | Positive | Charge Pump | Fixed | 1 | 2.4V | 6V | 2V | - | 100mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,146 Marketplace | 50 : $6.05000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 1.21V | 14.1V | 1.5A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
926 Marketplace | 29 : $10.57000 Bulk | - | Bulk | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 60V | 1.25V | 75V (Switch) | 1.25A (Switch) | 40kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
674 Marketplace | 91 : $3.31000 Bulk | - | Bulk | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
800 Marketplace | 88 : $3.42000 Bulk | - | Bulk | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 0.9V | 1.8V | 3.3V | - | 10mA | 500kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
98 Marketplace | 72 : $4.17000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 400mA, 800mA | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
55 Marketplace | 55 : $7.19000 Bulk | - | Bulk | Active | Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost, SEPIC | Fixed | 1 | 4V | 13V | 3.3V | - | 1.2A (Switch) | Up to 700kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
660 Marketplace | 50 : $6.05000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 5V | 25V | 5V | - | 1.5A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,200 Marketplace | 40 : $7.54000 Bulk | - | Bulk | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost | Fixed | 1 | 4V | 18.5V | 5V | - | 340mA, 600mA | 200kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,649 Marketplace | 50 : $6.05000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 5V | 25V | 5V | - | 1.5A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
194 Marketplace | 49 : $6.15000 Bulk | - | Bulk | Active | Step-Up, Step-Down | Positive | Buck, Boost | Adjustable | 1 | 1V | 30V | 0.22V | 50V (Switch) | 1.5A (Switch) | 70kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
50 Marketplace | 50 : $7.47000 Bulk | - | Bulk | Active | Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost, SEPIC | Adjustable | 1 | 3V | 18V | 1.23V | - | 750mA (Switch) | - | No | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
400 Marketplace | 78 : $3.89000 Bulk | - | Bulk | Active | Step-Up/Step-Down | Positive | Charge Pump | Adjustable | 1 | 1.8V | 4.4V | 2.5V | 5.5V | 50mA | 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
350 Marketplace | 91 : $3.31000 Bulk | - | Bulk | Active | Step-Up/Step-Down | Positive | Charge Pump | Adjustable | 1 | 1.8V | 4.4V | 2.5V | 5.5V | 50mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
619 Marketplace | 32 : $9.64000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 4.3V | 15V | 1.21V | 12.9V | 4.5A (Switch) | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,000 Marketplace | 88 : $3.42000 Bulk | - | Bulk | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5V | 5V | - | 20mA | 700kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
115 Marketplace | 39 : $7.76000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 3V | 13.5V | 1.19V (3.3V, 5V) | 12V | 450mA | Up to 700kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-SSOP | ||
1,484 Marketplace | 52 : $5.88000 Bulk | - | Bulk | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2V | 10V | 3V, 5V | - | 50mA | 650kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
100 Marketplace | 100 : $3.69000 Bulk | - | Bulk | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.225V | -4.8V | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
334 Marketplace | 22 : $14.15000 Bulk | - | Bulk | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 64V | 2.5V | 35V | 2A (Switch) | 100kHz | No | 0°C ~ 70°C (TA) | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
218 Marketplace | 44 : $6.82000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 1.25A | 1MHz | Yes | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
910 Marketplace | 47 : $6.40000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 3V | 25V | 1.2V | 22.5V | 1.5A | 1.25MHz | No | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
29,210 Marketplace | 38 : $8.00000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 5.5V | 60V | 5V | - | 1.5A | 200kHz | No | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
968 Marketplace | 23 : $13.09000 Bulk | - | Bulk | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | 1.245V | 42V (Switch) | 1.5A (Switch) | 500kHz | No | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |