Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $3.37000 Cut Tape (CT) 3,000 : $1.79700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3.5V ~ 12V | 95µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock 9,000 Factory | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.59250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.5% | 100ppm/°C | - | 35µVrms | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |