if (Model.NotificationsEnabled) { }

Voltage Reference

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
REF3430TIDBVR
IC VREF SERIES SOT23-6
Texas Instruments
3,507
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $1.16927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
10 mA
±0.05%
6ppm/°C
5µVp-p
24µVrms
3.5V ~ 12V
95µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TSOT-23-6
LT6654AIS6-5#TRMPBF
IC VREF SERIES 0.05% TSOT23-6
Analog Devices Inc.
616
In Stock
1 : $8.41000
Cut Tape (CT)
500 : $3.62500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.05%
10ppm/°C
2.2ppmp-p
2ppmrms
5.5V ~ 36V
600µA
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.