Voltage Reference

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Reference Type
SeriesShunt
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.24V2.5V
Current - Output
2 mA15 mA
Temperature Coefficient
50ppm/°C-
Noise - 0.1Hz to 10Hz
90µVp-p-
Noise - 10Hz to 10kHz
500µVrms-
Voltage - Input
2.7V ~ 5.5V-
Current - Supply
120µA-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP1525T-I/TT
IC VREF SERIES 1% SOT23-3
Microchip Technology
12,769
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.76000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
-
2 mA
±1%
50ppm/°C
90µVp-p
500µVrms
2.7V ~ 5.5V
120µA
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LMV431AIMF
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
2,856
In Stock
1 : $1.47000
Cut Tape (CT)
1,000 : $0.68288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shunt
Adjustable
1.24V
30 V
15 mA
±1%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.