Voltage Reference

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
SeriesSeries, Shunt, Buried Zener
Voltage - Output (Min/Fixed)
2.5V3V5V10V
Tolerance
±0.05%±0.1%±0.2%
Temperature Coefficient
5ppm/°C10ppm/°C25ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p10µVp-p20µVp-p
Noise - 10Hz to 10kHz
3.5µVrms-
Voltage - Input
4.5V ~ 36V5V ~ 36V7V ~ 36V11.5V ~ 40V12V ~ 36V
Current - Supply
1mA2mA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO8-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
ADR06AKSZ-REEL7
IC VREF SERIES 0.2% SC70-5
Analog Devices Inc.
16,966
In Stock
1 : $4.00000
Cut Tape (CT)
3,000 : $2.05000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
10 mA
±0.2%
25ppm/°C
10µVp-p
-
5V ~ 36V
1mA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC
ADR03ARZ-REEL7
IC VREF SERIES 0.2% 8SOIC
Analog Devices Inc.
8,145
In Stock
1 : $4.95000
Cut Tape (CT)
1,000 : $1.89390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.2%
10ppm/°C
6µVp-p
-
4.5V ~ 36V
1mA
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
ADR02AKSZ-REEL7
IC VREF SERIES 0.1% SC70-5
Analog Devices Inc.
4,188
In Stock
1 : $5.64000
Cut Tape (CT)
3,000 : $2.05166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.1%
25ppm/°C
10µVp-p
-
7V ~ 36V
1mA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-SOIC
LT1236AIS8-10#PBF
IC VREF PRECISION 0.05% 8SOIC
Analog Devices Inc.
392
In Stock
1 : $12.43000
Tube
-
Tube
Active
Series, Shunt, Buried Zener
Fixed
10V
10 mA
±0.05%
5ppm/°C
6µVp-p
3.5µVrms
11.5V ~ 40V
2mA
1.7 mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SC-70-5
ADR01AKSZ-REEL7
IC VREF SERIES 0.1% SC70-5
Analog Devices Inc.
3,416
In Stock
1 : $4.00000
Cut Tape (CT)
3,000 : $2.05000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
10V
10 mA
±0.1%
25ppm/°C
20µVp-p
-
12V ~ 36V
1mA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 5

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.