Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,165
In Stock
1 : $9.42000
Tube
-
Tube
ActiveSeriesFixed2.5V10 mA±0.06%3ppm/°C1.45µVp-p-2.7V ~ 12.6V725µA-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-uMAX/uSOP
16 SOIC
AD688ARWZ
IC VREF SERIES 0.04% 16SOIC
Analog Devices Inc.
1,325
In Stock
1 : $44.57000
Tube
-
Tube
ActiveSeriesFixed±10V10 mA±0.04%8ppm/°C6µVp-p-12V ~ 38V12mA-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
1 - 2
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.