Voltage Reference

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD587JRZ-REEL7
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
3,929
In Stock
1 : $12.22000
Cut Tape (CT)
1,000 : $5.98750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
10V
10 mA
±0.1%
20ppm/°C
4µVp-p
-
13.5V ~ 36V
4mA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
ADR431BRMZ-R7
IC VREF SERIES 0.04% 8MSOP
Analog Devices Inc.
1,608
In Stock
1 : $13.94000
Cut Tape (CT)
1,000 : $7.13750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
30 mA
±0.04%
3ppm/°C
3.5µVp-p
-
4.5V ~ 18V
800µA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.