Voltage Reference

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
REF3012AIDBZR
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
10,537
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.48191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.25V
25 mA
±0.2%
75ppm/°C
14µVp-p
42µVrms
1.8V ~ 5.5V
50µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
REF3025AIDBZR
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
7,153
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.48191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
25 mA
±0.2%
75ppm/°C
28µVp-p
80µVrms
2.55V ~ 5.5V
50µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
REF3012AIDBZT
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
6,908
In Stock
1 : $1.29000
Cut Tape (CT)
250 : $0.70748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.25V
25 mA
±0.2%
75ppm/°C
14µVp-p
42µVrms
1.8V ~ 5.5V
50µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.