Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,429 In Stock | 1 : $9.42000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.06% | 5ppm/°C | 1.45µVp-p | - | 2.7V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
279 In Stock | 1 : $4.75000 Cut Tape (CT) 500 : $2.97372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 40 mA | ±0.5% | 50ppm/°C | 4ppmp-p | 4ppmrms | 3.4V ~ 20V | 175µA | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |