Voltage Reference

Results: 3
Series
-REF19XFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.5V5V
Current - Output
5 mA10 mA30 mA
Tolerance
±0.04%±0.1%±0.12%
Temperature Coefficient
3ppm/°C9ppm/°C10ppm/°C
Noise - 0.1Hz to 10Hz
1.2µVp-p8.25µVp-p50µVp-p
Voltage - Input
2.8V ~ 15V3V ~ 18V5.1V ~ 15V
Current - Supply
45µA190µA3.75mA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SOICTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADR361BUJZ-REEL7
IC VREF SERIES 0.12% TSOT5
Analog Devices Inc.
5,561
In Stock
1 : $4.26000
Cut Tape (CT)
3,000 : $2.13585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V5 mA±0.12%9ppm/°C8.25µVp-p-2.8V ~ 15V190µA-40°C ~ 125°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
8 SOIC
REF195FSZ-REEL
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
13,434
In Stock
1 : $6.87000
Cut Tape (CT)
2,500 : $3.75518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed5V30 mA±0.1%10ppm/°C50µVp-p-5.1V ~ 15V45µA-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
ADR441BRZ-REEL7
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
3,855
In Stock
1 : $11.47000
Cut Tape (CT)
1,000 : $6.50390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V10 mA±0.04%3ppm/°C1.2µVp-p-3V ~ 18V3.75mA-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.