VCOs (Voltage Controlled Oscillators)

Results: 73
Stocking Options
Environmental Options
Media
Exclude
73Results
Applied FiltersRemove All

Showing
of 73
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
Redbox
CRBV55BE-2300-2600
VCO 2450MHZ 31.75MM X 31.75MM
Crystek Corporation
0
In Stock
1 : $89.38000
Tray
-
Tray
Obsolete
2300 ~ 2600MHz
2450MHz
-
-
-
-
-
-
-
-
Module Adapter, SMA F (3)
1.250" L x 1.250" W (31.75mm x 31.75mm)
0.590" (14.99mm)
Redbox
CRBV55CL-0350-0460
VCO 405MHZ 31.75MM X 31.75MM
Crystek Corporation
0
In Stock
1 : $89.38000
Tray
-
Tray
Obsolete
350 ~ 460MHz
405MHz
-
-
-
-
-
-
-
-
Module Adapter, SMA F (3)
1.250" L x 1.250" W (31.75mm x 31.75mm)
0.590" (14.99mm)
Redbox
CRBV55CL-0900-0940
VCO 920MHZ 31.75MM X 14.99MM
Crystek Corporation
0
In Stock
1 : $89.38000
Tray
-
Tray
Obsolete
900 ~ 940MHz
920MHz
-
-
-
-
-
-
-
-
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-0325-0775
VCO 550MHZ 0-12V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
325 ~ 775MHz
550MHz
12V
0 V ~ 12 V
-10
35mA
0.5
7 ±2
-105
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-0960-1200
VCO 1080MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
960 ~ 1200MHz
1080MHz
3V
0.5 V ~ 4.5 V
-10
8mA
1
3 ±3
-96
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1000-1500
VCO 1250MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1000 ~ 1500MHz
1250MHz
3V
0.5 V ~ 4.5 V
-15
10mA
3
3 ±3
-96
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1000-2000
VCO 1500MHZ 1-20V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1000 ~ 2000MHz
1500MHz
10V
1 V ~ 20 V
-10
25mA
2.5
5.5 ±2.5
-100
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1200-2300
VCO 1750MHZ 0.5-20V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1200 ~ 2300MHz
1750MHz
5V
0.5 V ~ 20 V
-10
25mA
5
3 ±3
-100
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1220-2250
VCO 1735MHZ 0.5-20V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1220 ~ 2250MHz
1735MHz
5V
0.5 V ~ 20 V
-10
25mA
2.5
3 ±1.5
-100
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1350-1400
VCO 1375MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1350 ~ 1400MHz
1375MHz
5V
0.5 V ~ 4.5 V
-15
35mA
1.5
7 ±5
-105
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1480-1600
VCO 1540MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1480 ~ 1600MHz
1540MHz
5V
0.5 V ~ 4.5 V
-15
30mA
2.5
6.5 ±1.5
-100
-30°C ~ 75°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1530-2700
VCO 2115MHZ 0.5-10V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1530 ~ 2700MHz
2115MHz
5V
0.5 V ~ 10 V
-15
30mA
12.5
6.5 ±1.5
-87
-40°C ~ 75°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1530-2900
VCO 2215MHZ 0.5-20V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1530 ~ 2900MHz
2215MHz
5V
0.5 V ~ 20 V
-10
30mA
3
6.5 ±1.5
-87
-30°C ~ 75°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1650-2150
VCO 1900MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1650 ~ 2150MHz
1900MHz
5V
0.5 V ~ 4.5 V
-15
22mA
1.5
5 ±3
-96
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1658-1662
VCO 1660MHZ 0.5-2V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1658 ~ 1662MHz
1660MHz
8V
0.5 V ~ 2 V
-15
35mA
3
3 ±3
-106
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1690-2062
VCO 1876MHZ 0-5V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1690 ~ 2062MHz
1876MHz
5V
0 V ~ 5 V
-22
20mA
6
5 ±2
-96
0°C ~ 70°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1848-1852
VCO 1850MHZ 0.5-2V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1848 ~ 1852MHz
1850MHz
8V
0.5 V ~ 2 V
-15
35mA
3
6 ±2
-106
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1874-2074
VCO 1974MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1874 ~ 2074MHz
1974MHz
5V
0.5 V ~ 4.5 V
-15
35mA
1
5 ±2
-100
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1950-2150
VCO 2050MHZ 0.3-4.7V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1950 ~ 2150MHz
2050MHz
5V
0.3 V ~ 4.7 V
-15
25mA
1
5 ±2
-96
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-1970-2350
VCO 2160MHZ 1-14V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
1970 ~ 2350MHz
2160MHz
6.5V
1 V ~ 14 V
-15
25mA
1
5 ±2
-101
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-2050-2474
VCO 2262MHZ 0-16V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
2050 ~ 2474MHz
2262MHz
8V
0 V ~ 16 V
-15
35mA
0.5
0 ±3
-103
-40°C ~ 75°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-2100-2200
VCO 2150MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
2100 ~ 2200MHz
2150MHz
5V
0.5 V ~ 4.5 V
-12
30mA
5
4 ±2
-98
-30°C ~ 75°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-2110-2170
VCO 2140MHZ 0.3-4.7V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
2110 ~ 2170MHz
2140MHz
5V
0.3 V ~ 4.7 V
-15
15mA
4
3 ±3
-106
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-2130-2360
VCO 2245MHZ 0.5-4.5V 31.75X14.99
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
2130 ~ 2360MHz
2245MHz
5V
0.5 V ~ 4.5 V
-12
25mA
3
0 ±2
-103
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Redbox
CRBV55BE-2200-2570
VCO 2385MHZ 1-17V 31.75X14.99MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $105.53000
Tray
-
Tray
Active
2200 ~ 2570MHz
2385MHz
5V
1 V ~ 17 V
-15
35mA
3
0 ±3
-101
-40°C ~ 85°C
Module Adapter, SMA F (3)
1.250" L x 0.590" W (31.75mm x 14.99mm)
1.250" (31.75mm)
Showing
of 73

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.