Varistors, MOVs

Results: 12
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Current - Surge
100 A250 A500 A1 kA2 kA
Energy
1.1J2.5J5.4J10J33J
Capacitance @ Frequency
620 pF @ 1 kHz1050 pF @ 1 kHz2400 pF @ 1 kHz4200 pF @ 1 kHz8000 pF @ 1 kHz
Package / Case
Disc 10mmDisc 14mmDisc 20mmDisc 5mmDisc 7mm
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Varistor 5mm Series
B72205S0350K101
VARISTOR 56V 100A DISC 5MM
EPCOS - TDK Electronics
11,346
In Stock
1 : $0.34000
Bulk
Bulk
Active35 V45 V50.4 V56 V61.6 V100 A1.1J1620 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 5mm
Varistor 7mm Series
B72207S0350K101
VARISTOR 56V 250A DISC 7MM
EPCOS - TDK Electronics
79,139
In Stock
1 : $0.42000
Bulk
Bulk
Active35 V45 V50.4 V56 V61.6 V250 A2.5J11050 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 7mm
Varistor 14mm Series
B72214S0350K101
VARISTOR 56V 1KA DISC 14MM
EPCOS - TDK Electronics
1,242
In Stock
1 : $0.45000
Bulk
Bulk
Active35 V45 V50.4 V56 V61.6 V1 kA10J14200 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 14mm
20mm Series
B72220S0350K101
VARISTOR 56V 2KA DISC 20MM
EPCOS - TDK Electronics
8,470
In Stock
1 : $0.84000
Bulk
Bulk
Active35 V45 V50.4 V56 V61.6 V2 kA33J18000 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 20mm
Varistor 7mm Series
B72207S0350K111
VARISTOR 56V 250A DISC 7MM
EPCOS - TDK Electronics
32,389
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.11291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active35 V45 V50.4 V56 V61.6 V250 A2.5J11050 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 7mm
Varistor 7mm Series
B72207S0350K211
VARISTOR 56V 250A DISC 7MM
EPCOS - TDK Electronics
30,834
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.11291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active35 V45 V50.4 V56 V61.6 V250 A2.5J11050 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 7mm
Varistor 10mm Series
B72210S0350K101
VARISTOR 56V 500A DISC 10MM
EPCOS - TDK Electronics
20,857
In Stock
1 : $0.46000
Bulk
Bulk
Active35 V45 V50.4 V56 V61.6 V500 A5.4J12400 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 10mm
Varistor 14mm Series
B72214S0350K151
VARISTOR 56V 1KA DISC 14MM
EPCOS - TDK Electronics
35,990
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.20594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active35 V45 V50.4 V56 V61.6 V1 kA10J14200 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 14mm
Varistor 14mm Series
B72214S0350K551
VARISTOR 56V 1KA DISC 14MM
EPCOS - TDK Electronics
3,995
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.20594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active35 V45 V50.4 V56 V61.6 V1 kA10J14200 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 14mm
Varistor 5mm Series
B72205S0350K211
VARISTOR 56V 100A DISC 5MM
EPCOS - TDK Electronics
38,792
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.12620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active35 V45 V50.4 V56 V61.6 V100 A1.1J1620 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 5mm
Varistor 10mm Series
B72210S0350K551
VARISTOR 56V 500A DISC 10MM
EPCOS - TDK Electronics
4,465
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.16616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active35 V45 V50.4 V56 V61.6 V500 A5.4J12400 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 10mm
Varistor 10mm Series
B72210S0350K151
VARISTOR 56V 500A DISC 10MM
EPCOS - TDK Electronics
1,857
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.16616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active35 V45 V50.4 V56 V61.6 V500 A5.4J12400 pF @ 1 kHz-40°C ~ 105°C (TA)--Through HoleDisc 10mm
Showing
of 12

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.