Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,510 In Stock | 1 : $0.80000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 192J | 1 | 490 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
22,912 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6.5 kA | 220J | 1 | 1020 pF @ 1 kHz | -40°C ~ 105°C | - | Through Hole | Disc 20mm | |||
9,765 In Stock | 1 : $0.82000 Cut Tape (CT) 250 : $0.51100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6.5 kA | 220J | 1 | 1020 pF @ 1 kHz | -40°C ~ 105°C | - | Through Hole | Disc 20mm |