Varistors, MOVs

Results: 7,051
Stocking Options
Environmental Options
Media
Exclude
7,051Results
Applied FiltersRemove All

Showing
of 7,051
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
ML, MLE 0805
V30MLA0805LNH
VARISTOR 41.5V 30A 0805
Littelfuse Inc.
18,554
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.15318
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
41.5 V
46 V
30 A
0.1J
1
80 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
MHS, MLA 0402
V0402MHS03NR
VARISTOR 135V 0402
Littelfuse Inc.
59,942
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.12336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
42 V
-
-
-
-
0.005J
1
1 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
MHS, MLA 0402
V14MLA0402NR
VARISTOR 18.7V 20A 0402
Littelfuse Inc.
28,589
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.12336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
15.9 V
18.7 V
21.5 V
20 A
0.05J
1
70 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
MHS, MLA 0402
V5.5MLA0402NR
VARISTOR 8.95V 20A 0402
Littelfuse Inc.
23,451
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.12336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.95 V
10.8 V
20 A
0.05J
1
220 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
MLx, MHS 0603
V14MLA0603NH
VARISTOR 18.7V 30A 0603
Littelfuse Inc.
40,092
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.16823
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
15.9 V
18.7 V
21.5 V
30 A
0.1J
1
180 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V3.5MLA0603NH
VARISTOR 5.35V 30A 0603
Littelfuse Inc.
24,282
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.16823
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5 V
3.5 V
3.7 V
5.35 V
7 V
30 A
0.1J
1
1270 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V5.5MLA0603NH
VARISTOR 8.2V 30A 0603
Littelfuse Inc.
23,925
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.16823
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
30 A
0.1J
1
1270 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
23,356
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.16823
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
-
-
-
-
0.015J
1
22 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V0603MHS03NH
VARISTOR 135V 0603
Littelfuse Inc.
23,024
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.16823
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
42 V
-
-
-
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
ML, MLE 0805
V14MLA0805NH
VARISTOR 18.1V 120A 0805
Littelfuse Inc.
45,465
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.17467
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
15.9 V
18.1 V
20.3 V
120 A
0.3J
1
560 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
V14E
V14E320P
VARISTOR 510V 6KA DISC 14MM
Littelfuse Inc.
5,289
In Stock
1 : $0.82000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
6 kA
136J
1
380 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
ML, MLE 1206
V33MLA1206NT
VARISTOR 43.5V 180A 1206
Littelfuse Inc.
7,842
In Stock
1 : $0.93000
Cut Tape (CT)
10,000 : $0.43813
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
26 V
33 V
38 V
43.5 V
49 V
180 A
0.8J
1
500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
4,980
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.44601
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
18 V
22 V
25 V
28 V
-
-
1
1700 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ZA-ZU Serie -5mm
V430ZA05P
VARISTOR 430V 400A DISC 5MM
Littelfuse Inc.
9,906
In Stock
1 : $1.06000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
369 V
387 V
430 V
473 V
400 A
11J
1
75 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 5mm
V20E
V20E300P
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
50,515
In Stock
1 : $1.26000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
300 V
385 V
423 V
470 V
517 V
10 kA
250J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
ZA-ZU Series-20mm
V24ZA50P
VARISTOR 23V 2KA DISC 20MM
Littelfuse Inc.
4,792
In Stock
1 : $1.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
14 V
18 V
20.7 V
23 V
25.3 V
2 kA
100J
1
18000 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
LA-LS-LU Series
V250LA40BP
VARISTOR 383.5V 6.5KA DISC 20MM
Littelfuse Inc.
4,687
In Stock
1 : $1.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
250 V
330 V
354 V
383.5 V
413 V
6.5 kA
130J
1
1000 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
LA-LS-LU Series
V275LA40AP
VARISTOR 430V 6.5KA DISC 20MM
Littelfuse Inc.
2,950
In Stock
1 : $1.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
275 V
369 V
387 V
430 V
473 V
6.5 kA
140J
1
900 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
ZA-ZU Series-20mm
V39ZA20P
VARISTOR 39V 2KA DISC 20MM
Littelfuse Inc.
2,922
In Stock
1 : $1.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
25 V
31 V
35.1 V
39 V
42.9 V
2 kA
20J
1
12000 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
V20E
V20E320P
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
21,100
In Stock
1 : $1.42000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
320 V
420 V
459 V
510 V
561 V
10 kA
273J
1
750 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
LA-LS-LU Series
V420LA40BP
VARISTOR 665V 6.5KA DISC 20MM
Littelfuse Inc.
1,110
In Stock
1 : $1.55000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
420 V
560 V
610 V
665 V
720 V
6.5 kA
160J
1
600 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
ML, MLE 1206
V48MLA1206NH
VARISTOR 60.5V 180A 1206
Littelfuse Inc.
19,592
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.43812
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
48 V
54.5 V
60.5 V
66.5 V
180 A
0.9J
1
3500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V68MLA1206NH
VARISTOR 83V 180A 1206
Littelfuse Inc.
14,417
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.43812
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
68 V
76 V
83 V
90 V
180 A
1J
1
150 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V42MLA1206NH
VARISTOR 53V 180A 1206
Littelfuse Inc.
14,216
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.43812
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
42 V
46 V
53 V
60 V
180 A
0.8J
1
425 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V33MLA1206NH
VARISTOR 43.5V 180A 1206
Littelfuse Inc.
8,911
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.43812
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
26 V
33 V
38 V
43.5 V
49 V
180 A
0.8J
1
500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
Showing
of 7,051

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.